
092520200V | |
|---|---|
DigiKey Part Number | RPC8849-ND |
Manufacturer | |
Manufacturer Product Number | 092520200V |
Description | THUMB SCREW OVAL HEAD - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Oval Head Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Oval Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Length - Overall | 2.550" (64.77mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,24390 € | 24,39 € |
| 250 | 0,22516 € | 56,29 € |
| 500 | 0,21276 € | 106,38 € |
| 1.000 | 0,20166 € | 201,66 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

