
092520175V | |
|---|---|
DigiKey Part Number | RPC8848-ND |
Manufacturer | |
Manufacturer Product Number | 092520175V |
Description | THUMB SCREW OVAL HEAD - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Oval Head Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520175V Models |
Category | Screw Head Type Oval Head |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Length - Overall 2.300" (58.42mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Thumb Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45400 € | 2,27 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,38440 € | 9,61 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,33820 € | 33,82 € |
| 250 | 0,31292 € | 78,23 € |
| 500 | 0,29620 € | 148,10 € |
| 1.000 | 0,28121 € | 281,21 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

