
092520150V | |
|---|---|
DigiKey Part Number | RPC8846-ND |
Manufacturer | |
Manufacturer Product Number | 092520150V |
Description | THUMB SCREW OVAL HEAD - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Oval Head Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520150V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Oval Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 2.050" (52.07mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45200 € | 2,26 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,35980 € | 17,99 € |
| 100 | 0,33790 € | 33,79 € |
| 250 | 0,31264 € | 78,16 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

