1/4"-20 Knob Thumb Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

092520150TEG

DigiKey Part Number
RPC8845-ND
Manufacturer
Manufacturer Product Number
092520150TEG
Description
THUMB SCREW KNOB SLOTTED 1/4"-20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-20 Knob Thumb Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
092520150TEG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
1/4"-20
Head Diameter
0.480" (12.19mm)
Head Height
0.305" (7.75mm)
Length - Below Head
1.500" (38.10mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12400 €0,62 €
100,11400 €1,14 €
250,10320 €2,58 €
500,09600 €4,80 €
1000,08950 €8,95 €
2500,08212 €20,53 €
5000,07716 €38,58 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €