
092520150T | |
|---|---|
DigiKey Part Number | RPC8843-ND |
Manufacturer | |
Manufacturer Product Number | 092520150T |
Description | THUMB SCREW KNOB - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520150T Models |
Category | Screw Head Type Knob |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Length - Below Head 1.500" (38.10mm) |
Packaging Bulk | Length - Overall 1.865" (47.37mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20600 € | 1,03 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,15100 € | 15,10 € |
| 250 | 0,13900 € | 34,75 € |
| 500 | 0,13104 € | 65,52 € |
| 1.000 | 0,12391 € | 123,91 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

