
092520125T | |
|---|---|
DigiKey Part Number | RPC8840-ND |
Manufacturer | |
Manufacturer Product Number | 092520125T |
Description | THUMB SCREW KNOB - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520125T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 1.250" (31.75mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,15770 € | 15,77 € |
| 250 | 0,14520 € | 36,30 € |
| 500 | 0,13690 € | 68,45 € |
| 1.000 | 0,12947 € | 129,47 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


