
092520100V | |
|---|---|
DigiKey Part Number | RPC8839-ND |
Manufacturer | |
Manufacturer Product Number | 092520100V |
Description | THUMB SCREW OVAL HEAD - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Oval Head Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520100V Models |
Category | Screw Head Type Oval Head |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Length - Below Head 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.550" (39.37mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26080 € | 6,52 € |
| 50 | 0,24360 € | 12,18 € |
| 100 | 0,22850 € | 22,85 € |
| 250 | 0,21080 € | 52,70 € |
| 500 | 0,19914 € | 99,57 € |
| 1.000 | 0,18869 € | 188,69 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

