
092520100T | |
|---|---|
DigiKey Part Number | RPC8837-ND |
Manufacturer | |
Manufacturer Product Number | 092520100T |
Description | THUMB SCREW KNOB - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520100T Models |
Category | Screw Head Type Knob |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Length - Below Head 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.365" (34.67mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,16760 € | 4,19 € |
| 50 | 0,15620 € | 7,81 € |
| 100 | 0,14610 € | 14,61 € |
| 250 | 0,13444 € | 33,61 € |
| 500 | 0,12670 € | 63,35 € |
| 1.000 | 0,11978 € | 119,78 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

