
092520087TEG | |
|---|---|
DigiKey Part Number | RPC8836-ND |
Manufacturer | |
Manufacturer Product Number | 092520087TEG |
Description | THUMB SCREW KNOB SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520087TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.480" (12.19mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.180" (29.97mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16000 € | 0,80 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13440 € | 3,36 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11670 € | 11,67 € |
| 250 | 0,10720 € | 26,80 € |
| 500 | 0,10092 € | 50,46 € |
| 1.000 | 0,09530 € | 95,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

