
092520062TEG | |
|---|---|
DigiKey Part Number | RPC8831-ND |
Manufacturer | |
Manufacturer Product Number | 092520062TEG |
Description | THUMB SCREW KNOB SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520062TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.480" (12.19mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.930" (23.62mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16000 € | 0,80 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13440 € | 3,36 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11690 € | 11,69 € |
| 250 | 0,10732 € | 26,83 € |
| 500 | 0,10102 € | 50,51 € |
| 1.000 | 0,09540 € | 95,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

