
092520037TEG | |
|---|---|
DigiKey Part Number | RPC8826-ND |
Manufacturer | |
Manufacturer Product Number | 092520037TEG |
Description | THUMB SCREW KNOB SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520037TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.480" (12.19mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.438" (11.11mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,11000 € | 11,00 € |
| 250 | 0,10100 € | 25,25 € |
| 500 | 0,09502 € | 47,51 € |
| 1.000 | 0,08971 € | 89,71 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

