
092520025TEG | |
|---|---|
DigiKey Part Number | 092520025TEG-ND |
Manufacturer | |
Manufacturer Product Number | 092520025TEG |
Description | THUMB SCREW KNOB SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Slotted Drive Nylon |
EDA/CAD Models | 092520025TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.480" (12.19mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.555" (14.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15000 € | 0,75 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10900 € | 10,90 € |
| 250 | 0,10012 € | 25,03 € |
| 500 | 0,09420 € | 47,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

