
092520025T | |
|---|---|
DigiKey Part Number | RPC8822-ND |
Manufacturer | |
Manufacturer Product Number | 092520025T |
Description | THUMB SCREW KNOB - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Nylon |
EDA/CAD Models | 092520025T Models |
Category | Screw Head Type Knob |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Length - Below Head 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.615" (15.62mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21200 € | 1,06 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17800 € | 4,45 € |
| 50 | 0,16600 € | 8,30 € |
| 100 | 0,15540 € | 15,54 € |
| 250 | 0,14304 € | 35,76 € |
| 500 | 0,13488 € | 67,44 € |
| 1.000 | 0,12755 € | 127,55 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

