Barbed Fastener 0.118" ~ 0.591" (3.00mm ~ 15.01mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.118" ~ 0.591" (3.00mm ~ 15.01mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

092000259902

DigiKey Part Number
RPC2731-ND
Manufacturer
Manufacturer Product Number
092000259902
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.118" ~ 0.591" (3.00mm ~ 15.01mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
092000259902 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.630" (16.00mm)
Manufacturer
Essentra Components
Head Height
0.079" (2.01mm)
Series
Hole Diameter
0.228" (5.79mm)
Packaging
Bag
Grip Range
0.118" ~ 0.591" (3.00mm ~ 15.01mm)
Part Status
Active
Color
Black
Type
Barbed Fastener
Material
Nylon
Rivet Length
0.748" (19.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,23000 €0,23 €
50,19000 €0,95 €
100,17600 €1,76 €
250,15920 €3,98 €
500,14840 €7,42 €
1000,13880 €13,88 €
2500,12764 €31,91 €
5000,12026 €60,13 €
1.0000,11367 €113,67 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €