


092000159902 | |
|---|---|
DigiKey Part Number | RPC2729-ND |
Manufacturer | |
Manufacturer Product Number | 092000159902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.118" ~ 0.433" (3.00mm ~ 11.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092000159902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.591" (15.01mm) | |
Head Diameter | 0.551" (14.00mm) | |
Head Height | 0.079" (2.01mm) | |
Hole Diameter | 0.228" (5.79mm) | |
Grip Range | 0.118" ~ 0.433" (3.00mm ~ 11.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13512 € | 67,56 € |
| Unit Price without VAT: | 0,13512 € |
|---|---|
| Unit Price with VAT: | 0,16079 € |

