
091A | |
|---|---|
DigiKey Part Number | 145-091A-ND |
Manufacturer | |
Manufacturer Product Number | 091A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 4.125" (104.78mm) | |
Diameter - Inside | 3.843" | |
Diameter - Outside | 3.925" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,95400 € | 4,77 € |
| 10 | 0,88900 € | 8,89 € |
| 25 | 0,81560 € | 20,39 € |
| 50 | 0,76660 € | 38,33 € |
| 100 | 0,72300 € | 72,30 € |
| 300 | 0,66313 € | 198,94 € |
| 600 | 0,63045 € | 378,27 € |
| 1.200 | 0,60119 € | 721,43 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

