


091032200TEG | |
|---|---|
DigiKey Part Number | RPC7394-ND |
Manufacturer | |
Manufacturer Product Number | 091032200TEG |
Description | KNURLED SLOTTED THUMB SCREW, NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091032200TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.395" (10.03mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | 2.305" (58.55mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07650 € | 7,65 € |
| 250 | 0,07004 € | 17,51 € |
| 500 | 0,06578 € | 32,89 € |
| 1.000 | 0,06198 € | 61,98 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

