
091032200TB | |
|---|---|
DigiKey Part Number | RPC8821-ND |
Manufacturer | |
Manufacturer Product Number | 091032200TB |
Description | THUMB SCREW KNOB - #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.425" (10.80mm) | |
Head Height | 0.325" (8.26mm) | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | 2.325" (59.06mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,20920 € | 5,23 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,18300 € | 18,30 € |
| 250 | 0,16860 € | 42,15 € |
| 500 | 0,15910 € | 79,55 € |
| 1.000 | 0,15056 € | 150,56 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



