
091032150T | |
|---|---|
DigiKey Part Number | RPC8819-ND |
Manufacturer | |
Manufacturer Product Number | 091032150T |
Description | THUMB SCREW KNOB - #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091032150T Models |
Category | Screw Head Type Knob |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.425" (10.80mm) |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13888 € | 69,44 € |
| Unit Price without VAT: | 0,13888 € |
|---|---|
| Unit Price with VAT: | 0,16527 € |

