
091032100T | |
|---|---|
DigiKey Part Number | RPC8817-ND |
Manufacturer | |
Manufacturer Product Number | 091032100T |
Description | THUMB SCREW KNOB - #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091032100T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.425" (10.80mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.325" (33.66mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15800 € | 0,79 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,12280 € | 6,14 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

