
091032075T | |
|---|---|
DigiKey Part Number | RPC8814-ND |
Manufacturer | |
Manufacturer Product Number | 091032075T |
Description | THUMB SCREW KNOB - #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091032075T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.425" (10.80mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.075" (27.31mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33200 € | 1,66 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28080 € | 7,02 € |
| 50 | 0,26240 € | 13,12 € |
| 100 | 0,24620 € | 24,62 € |
| 250 | 0,22732 € | 56,83 € |
| 500 | 0,21478 € | 107,39 € |
| 1.000 | 0,20358 € | 203,58 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

