


091032050TEG | |
|---|---|
DigiKey Part Number | RPC7392-ND |
Manufacturer | |
Manufacturer Product Number | 091032050TEG |
Description | KNURLED SLOTTED THUMB SCREW, NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091032050TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.395" (10.03mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.805" (20.45mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,10140 € | 10,14 € |
| 250 | 0,09300 € | 23,25 € |
| 500 | 0,08748 € | 43,74 € |
| 1.000 | 0,08256 € | 82,56 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

