
091032037TEG | |
|---|---|
DigiKey Part Number | RPC8810-ND |
Manufacturer | |
Manufacturer Product Number | 091032037TEG |
Description | THUMB SCREW KNOB SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091032037TEG Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.395" (10.03mm) |
Packaging Bulk | Head Height 0.305" (7.75mm) |
Part Status Active | Length - Below Head 0.438" (11.11mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,11070 € | 11,07 € |
| 250 | 0,10164 € | 25,41 € |
| 500 | 0,09566 € | 47,83 € |
| 1.000 | 0,09031 € | 90,31 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

