
091032037TB | |
|---|---|
DigiKey Part Number | RPC8809-ND |
Manufacturer | |
Manufacturer Product Number | 091032037TB |
Description | THUMB SCREW KNOB - #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.425" (10.80mm) | |
Length - Below Head | 0.438" (11.11mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,16160 € | 16,16 € |
| 250 | 0,14880 € | 37,20 € |
| 500 | 0,14030 € | 70,15 € |
| 1.000 | 0,13270 € | 132,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

