
091032037T | |
|---|---|
DigiKey Part Number | RPC8808-ND |
Manufacturer | |
Manufacturer Product Number | 091032037T |
Description | THUMB SCREW KNOB - #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091032037T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.425" (10.80mm) | |
Length - Below Head | 0.438" (11.11mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16960 € | 4,24 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14810 € | 14,81 € |
| 250 | 0,13632 € | 34,08 € |
| 500 | 0,12846 € | 64,23 € |
| 1.000 | 0,12145 € | 121,45 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

