
091024125T | |
|---|---|
DigiKey Part Number | RPC8805-ND |
Manufacturer | |
Manufacturer Product Number | 091024125T |
Description | THUMB SCREW KNOB - #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091024125T Models |
Category | Screw Head Type Knob |
Manufacturer Essentra Components | Thread Size #10-24 |
Series | Head Diameter 0.425" (10.80mm) |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16560 € | 8,28 € |
| 100 | 0,15490 € | 15,49 € |
| 250 | 0,14256 € | 35,64 € |
| 500 | 0,13440 € | 67,20 € |
| 1.000 | 0,12709 € | 127,09 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

