
091024100TEG | |
|---|---|
DigiKey Part Number | 091024100TEG-ND |
Manufacturer | |
Manufacturer Product Number | 091024100TEG |
Description | THUMB SCREW KNOB SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Knob Thumb Screw Slotted Drive Nylon |
EDA/CAD Models | 091024100TEG Models |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Diameter 0.395" (10.03mm) |
Series | Head Height 0.305" (7.75mm) |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.305" (33.15mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08806 € | 44,03 € |
| Unit Price without VAT: | 0,08806 € |
|---|---|
| Unit Price with VAT: | 0,10479 € |

