
091024100TB | |
|---|---|
DigiKey Part Number | RPC8804-ND |
Manufacturer | |
Manufacturer Product Number | 091024100TB |
Description | THUMB SCREW KNOB - #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Diameter 0.425" (10.80mm) |
Series | Length - Below Head 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.325" (33.66mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
Screw Head Type Knob |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19240 € | 4,81 € |
| 50 | 0,17940 € | 8,97 € |
| 100 | 0,16790 € | 16,79 € |
| 250 | 0,15468 € | 38,67 € |
| 500 | 0,14586 € | 72,93 € |
| 1.000 | 0,13801 € | 138,01 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

