
091024100T | |
|---|---|
DigiKey Part Number | RPC8803-ND |
Manufacturer | |
Manufacturer Product Number | 091024100T |
Description | THUMB SCREW KNOB - #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091024100T Models |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Head Diameter 0.425" (10.80mm) |
Series | Length - Below Head 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.325" (33.66mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
Screw Head Type Knob |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,15420 € | 15,42 € |
| 250 | 0,14188 € | 35,47 € |
| 500 | 0,13376 € | 66,88 € |
| 1.000 | 0,12649 € | 126,49 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

