
091024075TEG | |
|---|---|
DigiKey Part Number | RPC8802-ND |
Manufacturer | |
Manufacturer Product Number | 091024075TEG |
Description | THUMB SCREW KNOB SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091024075TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.395" (10.03mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.055" (26.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06924 € | 17,31 € |
| 500 | 0,06502 € | 32,51 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

