
091024050TB | |
|---|---|
DigiKey Part Number | RPC8799-ND |
Manufacturer | |
Manufacturer Product Number | 091024050TB |
Description | THUMB SCREW KNOB - #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091024050TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.425" (10.80mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.825" (20.96mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19320 € | 4,83 € |
| 50 | 0,18020 € | 9,01 € |
| 100 | 0,16870 € | 16,87 € |
| 250 | 0,15528 € | 38,82 € |
| 500 | 0,14646 € | 73,23 € |
| 1.000 | 0,13855 € | 138,55 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

