
091024050T | |
|---|---|
DigiKey Part Number | RPC8798-ND |
Manufacturer | |
Manufacturer Product Number | 091024050T |
Description | THUMB SCREW KNOB - #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091024050T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.425" (10.80mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.825" (20.96mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,15420 € | 15,42 € |
| 250 | 0,14196 € | 35,49 € |
| 500 | 0,13382 € | 66,91 € |
| 1.000 | 0,12654 € | 126,54 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

