
091024037TEG | |
|---|---|
DigiKey Part Number | RPC8797-ND |
Manufacturer | |
Manufacturer Product Number | 091024037TEG |
Description | THUMB SCREW KNOB SLOTTED #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091024037TEG Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-24 |
Series | Head Diameter 0.395" (10.03mm) |
Packaging Bulk | Head Height 0.305" (7.75mm) |
Part Status Active | Length - Below Head 0.438" (11.11mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07469 € | 74,69 € |
| Unit Price without VAT: | 0,07469 € |
|---|---|
| Unit Price with VAT: | 0,08888 € |

