
090C | |
|---|---|
DigiKey Part Number | 145-090C-ND |
Manufacturer | |
Manufacturer Product Number | 090C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 4.000" (101.60mm) | |
Diameter - Inside | 3.728" | |
Diameter - Outside | 3.800" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,90800 € | 4,54 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,77680 € | 19,42 € |
| 50 | 0,73020 € | 36,51 € |
| 100 | 0,68850 € | 68,85 € |
| 300 | 0,63127 € | 189,38 € |
| 600 | 0,60000 € | 360,00 € |
| 1.200 | 0,57203 € | 686,44 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

