
090A | |
|---|---|
DigiKey Part Number | 145-090A-ND |
Manufacturer | |
Manufacturer Product Number | 090A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 4.000" (101.60mm) |
Packaging Bulk | Diameter - Inside 3.728" |
Part Status Active | Diameter - Outside 3.800" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,70400 € | 3,52 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,59960 € | 14,99 € |
| 50 | 0,56300 € | 28,15 € |
| 100 | 0,53010 € | 53,01 € |
| 300 | 0,48510 € | 145,53 € |
| 600 | 0,46052 € | 276,31 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

