
090832187TEG | |
|---|---|
DigiKey Part Number | 090832187TEG-ND |
Manufacturer | |
Manufacturer Product Number | 090832187TEG |
Description | THUMB SCREW KNOB SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Slotted Drive Nylon |
EDA/CAD Models | 090832187TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.381" (9.68mm) | |
Head Height | 0.280" (7.11mm) | |
Length - Below Head | 1.875" (47.63mm) | |
Length - Overall | 2.155" (54.74mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09588 € | 47,94 € |
| Unit Price without VAT: | 0,09588 € |
|---|---|
| Unit Price with VAT: | 0,11410 € |

