
090832075TEG | |
|---|---|
DigiKey Part Number | RPC8789-ND |
Manufacturer | |
Manufacturer Product Number | 090832075TEG |
Description | THUMB SCREW KNOB SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090832075TEG Models |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.381" (9.68mm) |
Series | Head Height 0.280" (7.11mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.030" (26.16mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08820 € | 8,82 € |
| 250 | 0,08092 € | 20,23 € |
| 500 | 0,07604 € | 38,02 € |
| 1.000 | 0,07171 € | 71,71 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

