
090832050T | |
|---|---|
DigiKey Part Number | RPC8785-ND |
Manufacturer | |
Manufacturer Product Number | 090832050T |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.425" (10.80mm) |
Series | Head Height 0.305" (7.75mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.805" (20.45mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15000 € | 0,75 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10860 € | 10,86 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

