
090832037T | |
|---|---|
DigiKey Part Number | RPC8781-ND |
Manufacturer | |
Manufacturer Product Number | 090832037T |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.425" (10.80mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.438" (11.11mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,14330 € | 14,33 € |
| 250 | 0,13184 € | 32,96 € |
| 500 | 0,12422 € | 62,11 € |
| 1.000 | 0,11742 € | 117,42 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

