
090832025TB | |
|---|---|
DigiKey Part Number | 145-090832025TB-ND |
Manufacturer | |
Manufacturer Product Number | 090832025TB |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.425" (10.80mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.555" (14.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13982 € | 69,91 € |
| Unit Price without VAT: | 0,13982 € |
|---|---|
| Unit Price with VAT: | 0,16639 € |

