
090832025T | |
|---|---|
DigiKey Part Number | RPC8778-ND |
Manufacturer | |
Manufacturer Product Number | 090832025T |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090832025T Models |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.425" (10.80mm) |
Series | Head Height 0.305" (7.75mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.555" (14.10mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,16720 € | 4,18 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,14580 € | 14,58 € |
| 250 | 0,13412 € | 33,53 € |
| 500 | 0,12638 € | 63,19 € |
| 1.000 | 0,11948 € | 119,48 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

