
090832018TB | |
|---|---|
DigiKey Part Number | RPC8776-ND |
Manufacturer | |
Manufacturer Product Number | 090832018TB |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Knob |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.425" (10.80mm) |
Packaging Bulk | Head Height 0.305" (7.75mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,15780 € | 15,78 € |
| 250 | 0,14528 € | 36,32 € |
| 500 | 0,13696 € | 68,48 € |
| 1.000 | 0,12952 € | 129,52 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

