
090832018T | |
|---|---|
DigiKey Part Number | RPC8775-ND |
Manufacturer | |
Manufacturer Product Number | 090832018T |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090832018T Models |
Category | Screw Head Type Knob |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.425" (10.80mm) |
Packaging Bulk | Head Height 0.305" (7.75mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,14470 € | 14,47 € |
| 250 | 0,13308 € | 33,27 € |
| 500 | 0,12542 € | 62,71 € |
| 1.000 | 0,11856 € | 118,56 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

