
090640100TEG | |
|---|---|
DigiKey Part Number | 090640100TEG-ND |
Manufacturer | |
Manufacturer Product Number | 090640100TEG |
Description | THUMB SCREW KNOB SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Thumb Screw Slotted Drive Nylon |
EDA/CAD Models | 090640100TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Head Diameter | 0.336" (8.53mm) | |
Head Height | 0.243" (6.17mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.243" (31.57mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09445 € | 94,45 € |
| Unit Price without VAT: | 0,09445 € |
|---|---|
| Unit Price with VAT: | 0,11240 € |

