
090640075TEG | |
|---|---|
DigiKey Part Number | 090640075TEG-ND |
Manufacturer | |
Manufacturer Product Number | 090640075TEG |
Description | THUMB SCREW KNOB SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Thumb Screw Slotted Drive Nylon |
EDA/CAD Models | 090640075TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Head Diameter | 0.336" (8.53mm) | |
Head Height | 0.243" (6.17mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.993" (25.22mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07391 € | 73,91 € |
| Unit Price without VAT: | 0,07391 € |
|---|---|
| Unit Price with VAT: | 0,08795 € |

