
090632225TEG | |
|---|---|
DigiKey Part Number | 090632225TEG-ND |
Manufacturer | |
Manufacturer Product Number | 090632225TEG |
Description | THUMB SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Slotted Drive Nylon |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.336" (8.53mm) |
Packaging Bulk | Head Height 0.243" (6.17mm) |
Part Status Active | Length - Below Head 2.250" (57.15mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16961 € | 169,61 € |
| Unit Price without VAT: | 0,16961 € |
|---|---|
| Unit Price with VAT: | 0,20184 € |

