
090632150TEG | |
|---|---|
DigiKey Part Number | 090632150TEG-ND |
Manufacturer | |
Manufacturer Product Number | 090632150TEG |
Description | THUMB SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Slotted Drive Nylon |
EDA/CAD Models | 090632150TEG Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.336" (8.53mm) |
Series | Head Height 0.243" (6.17mm) |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.743" (44.27mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06910 € | 69,10 € |
| Unit Price without VAT: | 0,06910 € |
|---|---|
| Unit Price with VAT: | 0,08223 € |

