Image for 090632112TEG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

090632112TEG

DigiKey Part Number
090632112TEG-ND
Manufacturer
Manufacturer Product Number
090632112TEG
Description
THUMB SCREW KNOB SLOTTED #6-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6-32 Knob Thumb Screw Slotted Drive Nylon
EDA/CAD Models
090632112TEG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
0.336" (8.53mm)
Head Height
0.243" (6.17mm)
Length - Below Head
1.125" (28.58mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,07423 €74,23 €
Manufacturers Standard Package
Unit Price without VAT:0,07423 €
Unit Price with VAT:0,08833 €