
090632100TB | |
|---|---|
DigiKey Part Number | RPC8774-ND |
Manufacturer | |
Manufacturer Product Number | 090632100TB |
Description | THUMB SCREW KNOB - #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Knob |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.360" (9.14mm) |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18120 € | 4,53 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15820 € | 15,82 € |
| 250 | 0,14560 € | 36,40 € |
| 500 | 0,13728 € | 68,64 € |
| 1.000 | 0,12983 € | 129,83 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

