


090632050TEG | |
|---|---|
DigiKey Part Number | RPC7389-ND |
Manufacturer | |
Manufacturer Product Number | 090632050TEG |
Description | KNURLED SLOTTED THUMB SCREW, NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.336" (8.53mm) |
Series | Head Height 0.243" (6.17mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.743" (18.87mm) |
Screw Head Type Knob | Material Nylon |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08820 € | 8,82 € |
| 250 | 0,08092 € | 20,23 € |
| 500 | 0,07604 € | 38,02 € |
| 1.000 | 0,07171 € | 71,71 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

